Analog Devices AD8022ARMZ-REEL

ROHS3Compliant EAR99 AD8022 Matte Tin (Sn) op amp amplifier circuit 3mm 7.5muA 6mV 10000kHz
$ 5.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8022ARMZ-REEL.

Upverter

Datasheet16 pages14 years ago
Datasheet16 pages21 years ago
Datasheet17 pages14 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-6.65%

CAD Models

Download Analog Devices AD8022ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.075
$ 5.81
$ 5.81
Stock
229,913
227,765
227,765
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8022ARMZ-REEL.

Related Parts

Analog DevicesAD8032ARMZ-REEL7
ROHS3Compliant EAR99 AD8032 Matte Tin (Sn) op amp amplifier circuit 3.2mm 450nA 5V 80000kHz
Analog DevicesAD8032ARMZ-REEL
2.7 V, 800 μA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8MSOP
Analog DevicesAD8032ARM
OP Amp Dual Volt Feedback Rail to Rail I/O ±6 Volt12 Volt 8-Pin MSOP
Texas InstrumentsLMV794MM/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMP7718MME/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMP7718MMX/NOPB
88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8022ARMZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8022 Matte Tin (Sn) op amp amplifier circuit 3mm 7.5muA 6mV 10000kHz
Dual High Speed, Low Noise Op Amp
Operational Amplifier, 2 Func, 6250uV Offset-Max, BIPolar, PDSO8
DUAL OP-AMP 6250 uV OFFSET-MAX 10 MHz BAND WIDTH PDSO8
ADSL Receiver Dual 8-Pin MSOP T/R
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated