Analog Devices AD8018ARZ-REEL7

Op Amp Dual High Speed Amplifier 8V 8-Pin SOIC N T/R
$ 5.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8018ARZ-REEL7.

HQonline

Datasheet19 pages25 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-7.50%

CAD Models

Download Analog Devices AD8018ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.749
$ 6.3
$ 6.3
Stock
189,595
359,225
359,225
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
-
130 MHz
130 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
3.3 V
-
-
Max Supply Voltage
8 V
-
-
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8018ARZ-REEL7.

Related Parts

Analog DevicesAD8018AR-REEL7
Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD847JRZ
ROHS3Compliant EAR99 AD847 Tube op amp buffer circuit 5mm 7.6mA 9V 35000kHz
Analog DevicesAD847ARZ
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP GP 50MHZ 8SOIC

Descriptions

Descriptions of Analog Devices AD8018ARZ-REEL7 provided by its distributors.

Op Amp Dual High Speed Amplifier 8V 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO8
5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8018ARZREEL7