Analog Devices AD8018ARZ

Op Amp Dual High Speed Amplifier 8V 8-Pin SOIC N Tube
$ 6.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8018ARZ.

element14 APAC

Datasheet19 pages26 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
+25.98%

CAD Models

Download Analog Devices AD8018ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.775
$ 6.804
$ 6.804
Stock
236,064
236,993
236,993
Authorized Distributors
6
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
130 MHz
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
-
3.3 V
3.3 V
Max Supply Voltage
-
8 V
8 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8018ARZ.

Related Parts

Analog DevicesAD8018AR-REEL7
Op Amp Dual High Speed Amplifier 8V 8-Pin SOIC N T/R
Analog DevicesAD847JRZ-REEL7
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesAD847ARZ-REEL7
ROHS3Compliant EAR99 AD847 Tape & Reel (TR) op amp buffer circuit 4.9mm 7.6mA 1mV 35000kHz

Descriptions

Descriptions of Analog Devices AD8018ARZ provided by its distributors.

Op Amp Dual High Speed Amplifier 8V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO8
5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers
Line Driver Amplifier, Adsl/Xdsl, Soic; |Analog Devices, Inc. AD8018ARZ
LINE DRIVER, DUAL, 300 V/us, WSOIC-8; Device Type:Line Driver; IC Interface Type:ADSL, HDSL, VDSL; Supply Voltage Min:8V; Supply Voltage Max:3.3V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40 C; MSL:

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8018ARZ.