Analog Devices AD8017ARZ-REEL

Operational Amplifier, 2 Func, 2600uV Offset-Max, BIPolar, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8017ARZ-REEL.

Upverter

Datasheet16 pages24 years ago
Datasheet17 pages24 years ago

Analog Devices

Augswan

iiiC

CAD Models

Download Analog Devices AD8017ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.86
$ 5.86
Stock
316,481
268,718
268,718
Authorized Distributors
2
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15.4 mA
15.4 mA
15.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8017ARZ-REEL.

Descriptions

Descriptions of Analog Devices AD8017ARZ-REEL provided by its distributors.

Operational Amplifier, 2 Func, 2600uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 AD8017 Matte Tin (Sn) op amp amplifier circuit 4.9mm 15.6mA 1.8mV 100000kHz
Low Cost, High Output Current, High Output Voltage Line Driver
DUAL OP-AMP 2600 uV OFFSET-MAX 100 MHz BAND WIDTH PDSO8
SOIC DUAL, LOW POWER DISSIPATI
ADSL Driver Single 8-Pin SOIC N T/R
SOIC DUAL LP DISSIPATION DRIVE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8017ARZREEL