What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8017ARZ-REEL7

ROHS3Compliant EAR99 AD8017 Matte Tin (Sn) op amp buffer circuit 4.9mm 15.6mA 1.8mV 100000kHz
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8017ARZ-REEL7.

Upverter

Datasheet16 pages24 years ago
Datasheet17 pages24 years ago

Analog Devices

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-29.84%

CAD Models

Download Analog Devices AD8017ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.86
$ 5.735
$ 5.735
Stock
297,274
426,882
426,882
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
4.4 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15.4 mA
15.4 mA
15.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8017ARZ-REEL7.

Related Parts

Analog DevicesAD8017AR-REEL
Operational Amplifier, 2 Func, 2600uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8017AR
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Analog DevicesAD8017AR-REEL7
Dual High Output Current, High Speed Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8017ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8017 Matte Tin (Sn) op amp buffer circuit 4.9mm 15.6mA 1.8mV 100000kHz
Dual 16uA 1600V/us 105MHz 3mV SOIC-8 Operational Amplifier ROHS
Op Amp Driver Dual 8-Pin SOIC N T/R / IC OPAMP GP 160MHZ 8SOIC
OP-AMP, 160MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 2600uV Offset-Max, BIPolar, PDSO8
ICA,2OPAM,AD8017,8SOI,X BW=160MHz,SLEW=1600V/æS HIGHER O/P CURRENT,CFA
7mA(x2 Channels) 1.6KV/¦Ìs 105MHz 63dB Differential 270mA 2 2 4.4V 12V 1.8mV 16¦ÌA 160MHz General Purpose SOIC-8 , 1.5mm
Op-Amp, 160Mhz, -40 To 85Deg C, Soic-8; No. Of Channels:2Channels; Gain Bandwidth Product:160Mhz; Supply Voltage Range:± 2.2V To ± 6V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:Current Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8017ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8017ARZREEL7