Analog Devices AD8010ANZ

ROHS3Compliant EAR99 AD8010 Matte Tin (Sn) op amp amplifier circuit 10.92mm 10muA 6V 90000kHz
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8010ANZ.

Newark

Datasheet12 pages25 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8010ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.87
$ 4.43
Stock
132,337
189,797
Authorized Distributors
4
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
800 V/µs
800 V/µs
Gain Bandwidth Product
230 MHz
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
66 dB
-
Common Mode Rejection Ratio
54 dB
-
Min Supply Voltage
9 V
-
Max Supply Voltage
12 V
-
Operating Supply Current
17 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8010ANZ.

Related Parts

Analog DevicesAD8005ANZ
ROHS3Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.88mm 5muA -5V 270MHz
Analog DevicesAD8011ANZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube
Analog DevicesAD8055ANZ
ROHS3Compliant EAR99 AD8055 Tube op amp amplifier circuit 9.27mm 400nA 5V 72dB

Descriptions

Descriptions of Analog Devices AD8010ANZ provided by its distributors.

ROHS3Compliant EAR99 AD8010 Matte Tin (Sn) op amp amplifier circuit 10.92mm 10muA 6V 90000kHz
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8
Op Amp Single High Speed Amplifier ±6V 8-Pin PDIP N Tube
IC, AMP, HIGH SPEED, 8010, DIP8; No. of Amplifiers: 1 Amplifier; Bandwidth: 230MHz; Slew Rate: 800V/µs; Supply Voltage Range: ± 4.5V to ± 6V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8010ANZ .