Analog Devices AD8005ARTZ-R2

Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO5
$ 2.65

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8005ARTZ-R2.

Analog Devices

Datasheet16 pages12 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8005ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 3.29
$ 3.29
Stock
101,026
249,436
249,436
Authorized Distributors
1
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
1500 V/µs
1500 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
5 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
56 dB
66 dB
66 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
400 µA
425 µA
425 µA

Related Parts

Texas InstrumentsOPA820IDBVR
Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA820IDBVRG4
Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA820IDBVTG4
Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4352EUK+T
Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
Analog DevicesMAX4412EUK+T
Low-Cost, Low-Power, Ultra-Small, 3V/5V, 500MHz Single-Supply Op Amps with Rail-to-Rail Outputs
IC OPAMP VFB 1 CIRCUIT SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Analog Devices AD8005ARTZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO5
Op Amp Single Current Fdbk ±6.3V/12.6V 5-Pin SOT-23 T/R
Ic,Operational Amplifier,Single,Bipolar,Tsop,5Pin,Plastic
The AD8005 is an ultralow power, high speed amplifier with a wide signal bandwidth of 170 MHz and slew rate of 280 V/µs. This performance is achieved while consuming only 400 µA of quiescent supply current. These features increase the operating time of high speed battery-powered systems without reducing dynamic performance. The current feedback design results in gain flatness of 0.1 dB to 30 MHz while offering differential gain and phase errors of 0.11% and 0.4°. Harmonic distortion is low over a wide bandwidth with THDs of –63 dBc at 1 MHz and –50 dBc at 10 MHz. Ideal features for a signal conditioning amplifier or buffer to a high speed A-to-D converter in portable video, medical or communication systems. The AD8005 is characterized for +5 V and ±5 V supplies and will operate over the industrial temperature range of –40°C to +85°C. The amplifier is supplied in 8-pin DIP, 8-pin SOIC & 5-pin SOT-23 packages. APPLICATIONS Signal conditioning A/D buffer Power sensitive, high speed systems Battery powered equipment Loop/remote power systems Communication or video test systems Portable medical instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8005ARTZR2