Texas Instruments OPA820IDBVRG4

Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA820IDBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages14 years ago
Datasheet29 pages18 years ago
Datasheet10 pages23 years ago

Newark

Farnell

CAD Models

Download Texas Instruments OPA820IDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.117
$ 2.117
Stock
185,380
354,132
354,132
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
240 V/µs
240 V/µs
240 V/µs
Gain Bandwidth Product
260 MHz
260 MHz
260 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.6 mA
5.6 mA
5.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA820IDBVRG4.

Related Parts

Analog DevicesAD8051ARTZ-REEL7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Analog DevicesAD8091ARTZ-R7
ROHS3Compliant EAR99 AD8091 Tape & Reel (TR) op amp buffer circuit 2.9mm 2.6muA 5V 110000kHz
Analog DevicesAD8091ART-REEL7
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
Texas InstrumentsLMH6640MF
TFT-LCD Single, 16V, Rail-to-Rail High Output Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6640MFX/NOPB
TFT-LCD Single, 16V, ail-to- ail High Output Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4352EUK+T
Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs

Descriptions

Descriptions of Texas Instruments OPA820IDBVRG4 provided by its distributors.

Unity gain stable, low-noise, voltage feedback operational amplifier 5-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.