Analog Devices AD800-52BRZRL

PLL Clock Generator Single 51.84MHz 20-Pin SOIC W T/R
$ 22.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD800-52BRZRL.

SHENGYU ELECTRONICS

Datasheet12 pages29 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD800-52BRZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.64
$ 24.06
Stock
89,104
60,498
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
51.84 MHz
51.84 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

InfineonCY2308SXI-5H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308SC-5H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2308SXC-5H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsSN74LV4046AD
TEXAS INSTRUMENTS SN74LV4046AD LOGIC, PLL CMOS LOGIC W/VCO, HS16SOIC
Texas InstrumentsSN74LV4046ADR
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-SOIC -40 to 85
Texas InstrumentsSN74LV4046ADG4
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD800-52BRZRL provided by its distributors.

PLL Clock Generator Single 51.84MHz 20-Pin SOIC W T/R
45 or 52 Mbps Clock and Data Recovery IC
IC CLK\DATA RECOVERY PLL 20SOIC
Operational Amplifier, 1 Func, BIPolar, PDSO8
20-SOIC (0.295 7.50mm Width) DS-3STS-1 AD800 PRODUCTION (Last Updated: 2weeks ago) application specific IC 7.5mm 180mA -5.5V 51.84MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated