Analog Devices AD7991YRJZ-0500RL7

3/4 Channel Single ADC SAR 140ksps 12-bit Serial 8-Pin SOT-23 T/R
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7991YRJZ-0500RL7.

element14 APAC

Datasheet28 pages15 years ago
Datasheet27 pages7 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-92.36%

CAD Models

Download Analog Devices AD7991YRJZ-0500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7991YRJZ-0500RL7.

Related Parts

Analog DevicesAD7457BRT-R2
ADC Single SAR 100ksps 12-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7995YRJZ-0500RL7
3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R
Texas InstrumentsADS1000A0IDBVT
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Texas InstrumentsADS1000A1IDBVT
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Texas InstrumentsADS7883SBDBVT
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7477ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD7991YRJZ-0500RL7 provided by its distributors.

3/4 Channel Single ADC SAR 140ksps 12-bit Serial 8-Pin SOT-23 T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO8
4-Channel, 12-Bit ADC with I2C Compatible Interface in 8-Lead SOT-23
2.7V~5.5V 71dB 140Ksps 12bit 4 12 I2C Single-Ended 2.7V~5.5V SAR SOT-23-8 , 2.9mm*1.6mm*1.45mm
12 2.7V~5.5V 140kHz I2C SOT-23-8 Analog to Digital Converters (ADC) ROHS
Adc, 12Bit, Sot-23-8, -40 To 125 Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7991YRJZ-0500RL7
12BIT ADC, SAR, 4CH, I2C, SOT23-8; Resolution (Bits): 12bit; Sampling Rate: 140kSPS; Input Channel Type: Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SOT-23; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Quad 12-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); A/D / D/A Features: A/D; Base Number: 7991; Conversion Rate: 200kSPS; Conversion Time: 1µs; IC Case Style: SOT-23; Linearity Error ADC / DAC +: 0.5LSB; Linearity Error ADC / DAC -: 0.5LSB; No. of Bits: 12bit; No. of Channels: 4Channels; No. of Inputs: 4; Operating Temperature Range: -40°C to +125°C; Supply Current: 850µA; Supply Voltage Range: 2.7V to 5.5V; Supply Voltage Range - Analogue: 2.7V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7991YRJZ-0500-RL7
  • AD7991YRJZ-0500RL7 .
  • AD7991YRJZ-0500RL7.
  • AD7991YRJZ0500RL7