Analog Devices AD7457BRT-R2

Single ADC SAR 100ksps 12-bit Serial 8-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7457BRT-R2.

DigiKey

Datasheet20 pages21 years ago

CAD Models

Download Analog Devices AD7457BRT-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.097
Stock
128,934
258,573
Authorized Distributors
0
6
Case/Package
SOT-23
SOT-23-8
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7991YRJZ-0500RL7
3/4 Channel Single ADC SAR 140ksps 12-bit Serial 8-Pin SOT-23 T/R
Texas InstrumentsADC121S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7883SBDBVT
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7883SBDBVR
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7477ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7476ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R / IC ADC 12BIT 1MSPS SOT-23-6

Descriptions

Descriptions of Analog Devices AD7457BRT-R2 provided by its distributors.

Single ADC SAR 100ksps 12-bit Serial 8-Pin SOT-23 T/R
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
SOT-23-8 GOLD Tape & Reel (TR) ADC SUCCESSIVE APPROXIMATION analog digital converter 2.9mm 100k 5.25V -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7457BRTR2