Texas Instruments ADS7883SBDBVT

1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
$ 3.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7883SBDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.15%

CAD Models

Download Texas Instruments ADS7883SBDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.439
$ 3.89
Stock
320,729
478,267
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7883SBDBVT.

Related Parts

Texas InstrumentsADS7884SDBVT
1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7884SDBVR
1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS1000A0IDBVT
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Analog to Digital Converter, 12 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Analog DevicesAD7476ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7883SBDBVT provided by its distributors.

1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
12-BIT, 3-MSPS, MICROPOWER, MINIATURE SAR ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT SAR SOT23-6
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO6
Texas Instruments 12-Bit ADC, Single-Channel, SPI Interface, Single-Ended Input, 6-Pin
Adc, 12Bit, 3Msps, -40 To 125Deg C; Resolution (Bits):12Bit; Sampling Rate:3Msps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7883SBDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7883SBDBVT .
  • ADS7883SBDBVT.