Analog Devices AD7980BCPZ-RL7

1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R
$ 19.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7980BCPZ-RL7.

Farnell

Datasheet12 pages10 years ago
Datasheet29 pages11 years ago
Datasheet28 pages11 years ago

Analog Devices

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
-12.12%

CAD Models

Download Analog Devices AD7980BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.52
$ 21.507
Stock
124,782
89,102
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
16
-
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
Differential Nonlinearity
0.9 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7980BCPZ-RL7.

Related Parts

Analog DevicesAD7988-1BCPZ-RL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesAD7988-5BCPZ-RL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesAD7988-1BCPZ-RL
1-Channel Single ADC SAR 100ksps 16-bit Serial 10-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7980BCPZ-RL7 provided by its distributors.

1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Adc, 16Bit, 1Msps, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD7980BCPZ-RL7
10-VFDFN Exposed Pad CSP AD7980 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 3mm 1Msps 10mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7980BCPZRL7