Analog Devices AD7982BCPZ-RL7

1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin LFCSP EP T/R
$ 31.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7982BCPZ-RL7.

Farnell

Datasheet25 pages11 years ago
Datasheet26 pages9 years ago
Datasheet24 pages11 years ago

Analog Devices

Factory Futures

Augswan

iiiC

Inventory History

3 month trend:
-31.12%

CAD Models

Download Analog Devices AD7982BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7982BCPZ-RL7.

Related Parts

Analog DevicesAD7989-5BCPZ-R2
IC ADC 18BIT SAR 10LFCSP / 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Analog DevicesAD7989-1BCPZ-R2
IC ADC 18BIT SAR 10LFCSP / 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Analog DevicesAD7989-5BCPZ-RL7
Single Channel Single ADC SAR 500ksps 18-bit Serial 10-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7982BCPZ-RL7 provided by its distributors.

1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin LFCSP EP T/R
Adc, 18Bit, 1Msps, Lfcsp-10 Rohs Compliant: Yes |Analog Devices, Inc. AD7982BCPZ-RL7
10-VFDFN Exposed Pad CSP AD7982 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 3mm 1Msps 8.6mW 8Weeks
The AD7982 is an 18-bit, successive approximation, analog-to- digital converter (ADC) that operates from a single power supply, VDD. It contains a low power, high speed, 18-bit sampling ADC and a versatile serial interface port. On the CNV rising edge, the AD7982 samples the voltage difference between the IN+ and IN- pins. The voltages on these pins usually swing in opposite phases between 0 V and VREF. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and provides an optional busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic, using the separate VIO supply. The AD7982 is available in a 10-lead MSOP or a 10-lead QFN (LFCSP) with operation specified from -40°C to +85°C. Applications Battery-powered equipment Data acquisition systems Medical instruments Seismic data acquisition systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated