Analog Devices AD7938BCPZ-6

8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin LFCSP EP Tray
$ 11.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7938BCPZ-6.

Upverter

Datasheet32 pages14 years ago

Analog Devices

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7938BCPZ-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.845
$ 6.45
Stock
146,268
88,511
Authorized Distributors
4
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
1.5 Msps
625 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.95 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7938BCPZ-6.

Related Parts

Analog DevicesAD7939BCPZ
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin LFCSP EP Tray
Analog DevicesAD7266BCPZ
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesAD7265BCPZ
12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7938BCPZ-6 provided by its distributors.

8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin LFCSP EP Tray
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access
8-Channel, 625 kSPS, 12-Bit Parallel ADCs with a Sequencer
32-VFQFN Exposed Pad CSP AD7938 PRODUCTION (Last Updated: 1month ago) Tray analog digital converter 950mum 800muA 1.5Msps 16mW
12BIT ADC, MULTICHANNEL, SMD, 7938; Resolution, Bits:12bit; Sampling Rate:625kSPS; No. of Channels:8; Input Type:Differential, Single Ended; Interface Type:Parallel; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:Parallel Interface, Sequenser; Base Number:7938; IC Generic Number:7938; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:7938; No. of Bits:12; Packaging Type:Peel Pack; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:1.6µs; Data Rate:625Kbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7938BCPZ6