Analog Devices AD7934BRU

IC ADC 12BIT SAR 28TSSOP / 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-TSSOP
$ 9.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7934BRU.

Augswan

Datasheet32 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7934BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.76
$ 13.69
$ 13.69
Stock
118,604
211,834
211,834
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.95 LSB
-0.95 LSB
-0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD7492ARUZ-5
1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 24-Pin TSSOP Tube
Analog DevicesAD7492ARUZ-5-REEL7
IC ADC 12BIT SAR 24TSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7933BRUZ
4-Channel Single ADC SAR 1.5Msps 10-bit Parallel 28-Pin TSSOP Tube
Texas InstrumentsTLV1578IDA
8-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 32-TSSOP -40 to 85
Texas InstrumentsTLV1578CDA
8-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 32-TSSOP 0 to 70
Texas InstrumentsTLV1578CDAR
IC ADC 10BIT SAR 32TSSOP / 10 Bit Analog to Digital Converter 8 Input 1 SAR 32-TSSOP

Descriptions

Descriptions of Analog Devices AD7934BRU provided by its distributors.

IC ADC 12BIT SAR 28TSSOP / 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-TSSOP
ADC Single SAR 1.5MSPS 12-Bit Parallel 28-Pin TSSOP
GULL WING DUAL External Internal SAR Analog to Digital Converter -40C~85C 5.25V 0.675mus 1.5M
12-BIT SAR ADC, 4 CH, PARALLEL
The AD7933/AD7934 are 10-bit and 12-bit, high speed, low power, successive approximation (SAR) analog-to-digital converters (ADCs). The parts operate from a single 2.7 V to 5.25 V power supply and feature throughput rates up to 1.5 MSPS. The parts contain a low noise, wide bandwidth, differential track-and-hold amplifier that handles input frequencies up to 50 MHz. The AD7933/AD7934 feature four analog input channels with a channel sequencer that allows a preprogrammed selection of channels to be sequentially converted. These parts can accept either single-ended, fully differential, or pseudo differential analog inputs. The conversion process and data acquisition are controlled using standard control inputs that allow for easy interfacing to microprocessors and DSPs. The input signal is sampled on the falling edge of CONVST, and the conversion is also initiated at this point. The AD7933/AD7934 has an accurate on-chip 2.5 V reference that is used as the reference source for the analog-to-digital conversion. Alternatively, this pin can be overdriven to provide an external reference. These parts use advanced design techniques to achieve very low power dissipation at high throughput rates. They also feature flexible power management options. An on-chip control register allows the user to set up different operating conditions, including analog input range and configuration, output coding, power management, and channel sequencing. Product Highlights High throughput with low power consumption. Four analog inputs with a channel sequencer. Accurate on-chip 2.5 V reference. Single-ended, pseudo differential or fully differential analog inputs that are software selectable. Single-supply operation with VDRIVE function. The VDRIVE function allows the parallel interface to connect directly to 3 V or 5 V processor systems independent of VDD. No pipeline delay. Accurate control of the sampling instant via a CONVST input and once-off conversion control.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated