Analog Devices AD790JN

Comparator Single Rail to Rail O/P ±16.5 Volt 7 Volt 8-Pin PDIP
$ 5.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD790JN.

Analog Devices

Datasheet10 pages23 years ago

Upverter

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD790JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.69
$ 11.245
Stock
92,834
333,523
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
8
8
Input Offset Voltage (Vos)
600 µV
600 µV
Propagation Delay
50 ns
50 ns
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V

Related Parts

Analog Devices / Linear TechnologyLT1016CN8
Comparator, 1 Func, 3500uV Offset-Max, 16ns Response Time, BIPolar, PDIP8
Analog DevicesLT1116CN8#PBF
IC COMPARATOR 12NS SINGLE 8-DIP / Comparator Single 8-Pin PDIP N Tube
Analog DevicesLT1016IN8
Comparator Single ±5 Volt/10 Volt 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD790JN provided by its distributors.

Comparator Single Rail to Rail O/P ±16.5 Volt 7 Volt 8-Pin PDIP
Comparator, 1 Func, 1500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8
Fast, Precision Comparator | IC PREC COMPARATOR HS 8-DIP
The AD790 is a fast (45 ns), precise voltage comparator, with a number of features that make it exceptionally versatile and easy to use. The AD790 may operate from either a single +5 V supply or a dual ±15 V supply. In the single-supply mode, the AD790's inputs maybe referred to ground, a feature not found in other comparators. In the dual-supply mode it has the unique ability of handling a maximum differential voltage of 15 V across its input terminals, easing their interfacing to large amplitude and dynamic signals. The device is fabricated using Analog Devices' Complementary Bipolar (CB) process - which gives the AD790's combination of fast response time and outstanding input voltage resolution (1mV max). To preserve its speed and accuracy, the AD790 incorporates a "low glitch" output stage that does not exhibit the large current spikes normally found in TTL or CMOS output stages. Its controlled switching reduces power supply disturbances that can feed back to the input and cause undesired oscillations. The AD790 also has a latching function which makes it suitable for applications requiring synchronous operation. The AD790 is available in five performance grades. The AD790J and the AD790K are rated over the commercial temperature range of 0°C to 70°C. The AD790a and AD790B are rated over the industrial temperature range of -40°C to +85°C. The AD790S is rated over the military temperature range of -55°C to +125°C and is available to MIL-STD-883B, Rev. C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD790 JN