Analog Devices AD790JNZ

Comparator Single Rail to Rail O/P 7 Volt 7 Volt 7 Volt±16.5 Volt 8-Pin PDIP
$ 11.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD790JNZ.

Newark

Datasheet10 pages23 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-9.43%

CAD Models

Download Analog Devices AD790JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.15
$ 5.69
Stock
333,483
92,834
Authorized Distributors
6
1
Case/Package
N
N
Number of Pins
8
8
Input Offset Voltage (Vos)
600 µV
600 µV
Propagation Delay
50 ns
50 ns
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD847JNZ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD818ANZ
VIDEO OP AMP, 1AMP, 130MHZ, DIP; Available until stocks are exhausted Alternative available
Analog DevicesAD711JNZ
PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD790JNZ provided by its distributors.

Comparator Single Rail to Rail O/P 7 Volt 7 Volt 7 Volt±16.5 Volt 8-Pin PDIP
Comparator, 1 Func, 1500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8
45ns CMOS,TTL 6.4mA 1 4.5V,2.25V 7V 1.5mV@ 5V 5¦ÌA@ 5V with Latch PDIP-8 9.27mm*7.24mm*3.43mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD790JNZ .