Analog Devices AD7899AR-2REEL

ADC Single SAR 400ksps 14-bit Parallel 28-Pin SOIC W T/R
$ 14.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7899AR-2REEL.

DigiKey

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.31
$ 24.9
$ 24.9
Stock
91,669
142,138
142,138
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
-
400 ksps
400 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsTLC7135CDW
4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC
Texas InstrumentsTLC7135CDWR
4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC
Analog DevicesAD7899BRZ-3
Single Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsTLC7135CDWG4
4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC 0 to 70
Analog DevicesAD7899ARZ-3
IC ADC 14BIT SAR 28SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Analog DevicesAD7899ARZ-1REEL
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7899AR-2REEL provided by its distributors.

ADC Single SAR 400ksps 14-bit Parallel 28-Pin SOIC W T/R
GULL WING DUAL Not Qualified PARALLEL WORD Analog to Digital Converter 0.0122% 85C 5V 2.2mus
The AD7899 is a fast, low-power, 14-bit A/D converter that operates from a single 5 V supply. The part contains a 2.2 us successive-approximation ADC, a track/hold amplifier, 2.5 V reference, on-chip clock oscillator, signal conditioning circuitry,and a high-speed parallel interface. The part accepts analog input ranges of +-10 V, +- 5 V, +- 2.5 V, 0 V to 2.5 V, and 0 V to 5 V. Over voltage protection on the analog input for the part allows the input voltage to be exceeded without damaging the parts. Speed of conversion can be controlled either by an internally trimmed clock oscillator or by an external clock. A conversion start signal (CONVST) places the track/hold into hold mode and initiates conversion. The BUSY/EOC signal indicates the end of the conversion. Data is read from the part via a 14-bit parallel data bus using the standard CS and RD signals. Maximum throughput for the AD7899 is 400 kSPS. The AD7899 is available in a 28-lead SOIC and SSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7899AR2REEL