Analog Devices AD7898ARZ-10

1-Channel Single ADC SAR 220ksps 12-bit Serial 8-Pin SOIC N Tube
$ 10.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7898ARZ-10.

HQonline

Datasheet16 pages22 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+32.79%

CAD Models

Download Analog Devices AD7898ARZ-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.637
$ 6.65
$ 6.65
Stock
205,103
179,681
179,681
Authorized Distributors
6
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
220 ksps
220 ksps
220 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7898ARZ-10.

Related Parts

Analog DevicesAD7898AR-10REEL7
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Analog DevicesAD7898AR-3REEL7
ADC Single SAR 220ksps 12-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7898AR-10
12-BIT SAR SERIAL ADC

Descriptions

Descriptions of Analog Devices AD7898ARZ-10 provided by its distributors.

1-Channel Single ADC SAR 220ksps 12-bit Serial 8-Pin SOIC N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
5V, 12-Bit, Serial 220 kSPS ADC in a 8-Lead Package
8-SOIC (0.154 3.90mm Width) AD7898 SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.5mm 4.5mA 220ksps 22.5mW
Adc, 12Bit, 220Ksps, Nsoic-8; Resolution (Bits):12Bit; Sampling Rate:220Ksps; Input Channel Type:Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7898ARZ-10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7898ARZ10