Analog Devices AD7898AR-10

12-BIT Sar Serial Adc
$ 6.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7898AR-10.

element14 APAC

Datasheet16 pages22 years ago

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-0.29%

CAD Models

Download Analog Devices AD7898AR-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.65
$ 11.152
$ 11.152
Stock
180,468
206,265
206,265
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
220 ksps
220 ksps
220 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7898ARZ-3
Single Channel Single ADC SAR 220ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7898ARZ-10REEL
1-Channel Single ADC SAR 220ksps 12-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7895ARZ-10REEL
1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N T/R / IC ADC 12BIT SRL 5V 8-SOIC

Descriptions

Descriptions of Analog Devices AD7898AR-10 provided by its distributors.

12-BIT SAR SERIAL ADC
8-SOIC (0.154 3.90mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 4.9mm 0.22MHz 3.3mus 5V
The AD7898 is a fast 12-bit ADC that operates from a single 5 V supply and is housed in a small 8-lead SOIC package. The part contains a successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock, and a high-speed serial interface.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7898AR-10.