Analog Devices AD7893SQ-2

ADC Single SAR 117ksps 12-bit Serial 8-Pin CDIP
$ 73.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893SQ-2.

Arrow Electronics

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7893SQ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.13
$ 172.98
Stock
76,047
104,528
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Bits
12
-
Sampling Rate
117 ksps
117 ksps
Polarity
-
Unipolar
Interface
-
2-Wire, Serial
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7896SQ
ADC Single SAR 100ksps 12-bit Serial 8-Pin CDIP
Analog Devices5962-9475501MPA
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin CDIP Tube
Analog Devices5962-9475502MPA
ADC Single SAR 117KSPS 12-Bit Serial 8-Pin CDIP
Analog Devices / Linear TechnologyLTC1291DMJ8/883
Dual Channel Single ADC SAR 54ksps 12-bit Serial 8-Pin CDIP N

Descriptions

Descriptions of Analog Devices AD7893SQ-2 provided by its distributors.

ADC Single SAR 117ksps 12-bit Serial 8-Pin CDIP
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS CDIP8
THROUGH-HOLE DUAL Not Qualified BICMOS Analog to Digital Converter 0.0244% -55C 2.5V 6mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7893SQ2