Analog Devices 5962-9475502MPA

ADC Single SAR 117KSPS 12-Bit Serial 8-Pin CDIP
$ 172.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9475502MPA.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago
Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 172.98
$ 73.13
Stock
79,547
55,378
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Bits
-
12
Sampling Rate
117 ksps
117 ksps
Polarity
Unipolar
-
Interface
2-Wire, Serial
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7896SQ
Single ADC SAR 100ksps 12-bit Serial 8-Pin CDIP Tube
Analog DevicesAD7893SQ-2
ADC Single SAR 117ksps 12-bit Serial 8-Pin CDIP
Analog Devices / Linear TechnologyLTC1291DMJ8/883
Dual Channel Single ADC SAR 54ksps 12-bit Serial 8-Pin CDIP N

Descriptions

Descriptions of Analog Devices 5962-9475502MPA provided by its distributors.

ADC Single SAR 117KSPS 12-Bit Serial 8-Pin CDIP
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
Analog to Digital Converters - ADC 12-Bit Serial IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629475502MPA