Analog Devices AD7893BNZ-10

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
$ 40.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893BNZ-10.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7893BNZ-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.029
$ 21.11
Stock
123,759
83,726
Authorized Distributors
6
1
Case/Package
N
N
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
117 ksps
117 ksps
Polarity
Bipolar
Bipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7893BN-10
Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
Analog DevicesAD7893ANZ-10
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDIP8
Analog DevicesAD7893AN-10
Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7893BNZ-10 provided by its distributors.

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
8-DIP (0.300 7.62mm) AD7893 2-Wire SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 4.95mm 117ksps 45mW 6mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7893BNZ10