Analog Devices AD7893BN-10

Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
$ 21.11

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893BN-10.

Analog Devices

Datasheet12 pages13 years ago
Datasheet12 pages24 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7893BN-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.11
$ 40.029
Stock
82,348
127,752
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
117 ksps
117 ksps
Polarity
Bipolar
Bipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7893BNZ-10
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
Analog DevicesAD7893BNZ-2
Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
Analog DevicesAD7893AN-10
Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7893BN-10 provided by its distributors.

Single Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
Bipolar DUAL Not Qualified TTL Analog to Digital Converter -40C~85C 2.375V 6mus 45mW
The AD7893 is a fast, 12-bit ADC that operates from a single +5 V supply and is housed in a small 8-pin mini-DIP and 8-pin SOIC. The part contains a 6 µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. Output data from the AD7893 is provided via a high speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to traditional dc accuracy specifications such as linearity, full-scale and offset errors, the AD7893 is also specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. The part accepts an analog input range of ±10 V (AD7893-10), ±2.5 V (AD7893-3), 0 V to +5 V (AD7893-5) or 0 V to +2.5 V (AD7893-2) and operates from a single +5 V supply, consuming only 25 mW typical. The AD7893 is fabricated in Analog Devices’ Linear Compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. The part is available in a small, 8-pin, 0.3" wide, plastic or hermetic dual-in-line package (mini-DIP) and in an 8-pin, small outline IC (SOIC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated