Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX120EWG

500ksps, 12-Bit ADCs with Track/Hold And Refrence | IC ADC 12BIT SAR 24SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX120EWG.

DigiKey

Datasheet16 pages23 years ago

CAD Models

Download Analog Devices MAX120EWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.685
$ 49.685
Stock
110,935
91,679
91,679
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD7892ARZ-1
IC ADC 12BIT SAR 24SOIC 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
Analog DevicesAD7892BRZ-1REEL
IC ADC 12BIT SAR 24SOIC 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
Analog DevicesAD7892ARZ-1REEL
IC ADC 12BIT SAR 24SOIC 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
Texas InstrumentsTLC2558IDW
IC ADC 12BIT SAR 20SOIC "12 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC"
Texas InstrumentsTLC2558CDW
IC ADC 12BIT SAR 20SOIC "12 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC"
Texas InstrumentsTLC2558CDWG4
IC ADC 12BIT SAR 20SOIC "12 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC"

Descriptions

Descriptions of Analog Devices MAX120EWG provided by its distributors.

500ksps, 12-Bit ADCs with Track/Hold And Refrence | IC ADC 12BIT SAR 24SOIC
24-SOIC (0.295 7.50mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 2.65mm 0.5MHz 5V -40C~85C
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 120EWG