Analog Devices AD7891YPZ-1REEL

ADC Single 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC T/R
$ 40.72

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891YPZ-1REEL.

HQonline

Datasheet20 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7891YPZ-1REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX181CEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Texas InstrumentsLM12458CIVF
IC DAS/ADC/DAC SPECIAL 44-PLCC
Texas InstrumentsADC16061CCVT/NOPB
52-LQFP TIN Tray ADC PROPRIETARY METHOD analog digital converter 0.65mm 2.5MHz 2.2V 0C~70C
Analog DevicesAD7580JP
ADC Single SAR 50ksps 10-bit Parallel 28-Pin PLCC
Analog DevicesAD7878KPZ
J BEND QUAD Internal SAR Analog to Digital Converter 0C~70C 3V 0.0083MHz 4.57mm

Descriptions

Descriptions of Analog Devices AD7891YPZ-1REEL provided by its distributors.

ADC Single 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC T/R
8-CH, 12-BIT DATA AQ SYSTEM
IC DAS 12BIT 500K 44PLCC
IC DAS 12BIT 8CH 44-PLCC
The AD7891 is an eight-channel 12-bit data acquisition system with a choice of either parallel or serial interface structure. The part contains an input multiplexer, an on-chip track/hold amplifier, a high speed 12-bit ADC, a +2.5 V reference and a high speed interface. The part operates from a single +5 V supply and accepts a variety of analog input ranges across two models, the AD7891-1 (±5 V and ±10 V) and the AD7891-2 (0 V to +2.5 V, 0 V to +5 V and ±2.5 V). The AD7891 provides the option of either a parallel interface or serial interface structure determined by the MODE pin. The part has standard control inputs and fast data access times for both the serial and parallel interfaces which ensures easy interfacing to modern microprocessors, microcontrollers and digital signal processors. In addition to the traditional dc accuracy specifications such as linearity, full-scale and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. Power dissipation in normal mode is 90 mW typical while in the standby mode this is reduced to 75 µW typ. The part is available in a 44-pin plastic quad flat-pack (PQFP) and a 44- lead plastic leaded chip carrier (PLCC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7891YPZ-1-REEL
  • AD7891YPZ1REEL