Analog Devices AD7878KPZ

J BEND QUAD Internal SAR Analog to Digital Converter 0C~70C 3V 0.0083MHz 4.57mm
$ 68.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7878KPZ.

Analog Devices

Datasheet16 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7878KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.43
$ 55.77
$ 55.77
Stock
97,572
182,520
182,520
Authorized Distributors
1
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX180ACQH+D
8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin PLCC / IC DAS 8CH12BIT 100KHZ TH 44PLCC
Analog DevicesMAX181CEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Analog DevicesAD678AJ
12-Bit 200 kSPS Complete Sampling ADC | IC ADC 12BIT FLASH 44JLCC
Analog DevicesAD7580JP
ADC Single SAR 50ksps 10-bit Parallel 28-Pin PLCC
Analog DevicesAD7891YPZ-1REEL
ADC Single 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC T/R
Texas InstrumentsLM12458CIVF
IC DAS/ADC/DAC SPECIAL 44-PLCC

Descriptions

Descriptions of Analog Devices AD7878KPZ provided by its distributors.

J BEND QUAD Internal SAR Analog to Digital Converter 0C~70C 3V 0.0083MHz 4.57mm
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PLCC Tube
The AD7878 is a fast, complete, 12-bit A/D converter with a versatile DSP interface consisting of an 8-word, first-in, first-out (FIFO) memory and associated control logic. The FIFO memory allows up to eight samples to be digitized before the microprocessor is required to service the A/D converter. The eight words can then be read out of the FIFO at maximum microprocessor speed. A fast data access time of 41 ns allows direct interfacing to DSP processors and high speed 16-bit microprocessors. An on-chip status/control register allows the user to program the effective length of the FIFO and contains the FIFO out of range, FIFO empty and FIFO word count information. The analog input of the AD7878 has a bipolar range of ±3 V. The AD7878 can convert full power signals up to 50 kHz and is fully specified for dynamic parameters such as signal-to-noise ratio and harmonic distortion. The AD7878 is fabricated in Linear Compatible CMOS (LC2 MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. The part is available in four package styles, 28-pin plastic and hermetic dual-in-line package (DIP), leadless ceramic chip carrier (LCCC) or plastic leaded chip carrier (PLCC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated