Analog Devices AD7580JP

ADC Single SAR 50ksps 10-bit Parallel 28-Pin PLCC
$ 23.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7580JP.

SHENGYU ELECTRONICS

Datasheet16 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7580JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.17
$ 23.52
$ 23.52
Stock
91,056
87,976
87,976
Authorized Distributors
1
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD7828LP
LC2MOS High Speed 4- & 8-Channel 8-Bit ADCs | IC ADC 8BIT FLASH 28PLCC
Analog DevicesMAX181CEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Texas InstrumentsLM12458CIVF
IC DAS/ADC/DAC SPECIAL 44-PLCC
Analog DevicesAD7891YPZ-1REEL
ADC Single 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC T/R
Texas InstrumentsADC16061CCVT/NOPB
52-LQFP TIN Tray ADC PROPRIETARY METHOD analog digital converter 0.65mm 2.5MHz 2.2V 0C~70C

Descriptions

Descriptions of Analog Devices AD7580JP provided by its distributors.

ADC Single SAR 50ksps 10-bit Parallel 28-Pin PLCC
J BEND QUAD Not Qualified External Analog to Digital Converter 0.098% 0C~70C 7.3V 50ksps
The AD7579 and AD7580 are 10-bit, successive approximation ADCs. They have different analog inputs that will accept unipolar or bipolar input signals while operating from only a single +5 V supply. Input ranges of 0 to +2.5 V, 0 to +5 V and ±2.5 V are possible with no external signal conditioning. Only an external 2.5 V reference and clock and control signals are required to make them operate.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7580-JP
  • AD7580JP.