Analog Devices AD7884BPZ

1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 44-Pin PLCC Tube
$ 228.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7884BPZ.

SHENGYU ELECTRONICS

Datasheet16 pages23 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7884BPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 228.68
$ 155.315
$ 155.315
Stock
104,305
107,078
107,078
Authorized Distributors
4
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
16
16
16
Sampling Rate
166 ksps
166 ksps
166 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7884APZ
1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 44-Pin PLCC Tube
Analog DevicesAD7884APZ-REEL
1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 44-Pin PLCC T/R
Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Analog DevicesAD7859APZ
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube
Texas InstrumentsLM12H458CIV
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices AD7884BPZ provided by its distributors.

1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 44-Pin PLCC Tube
16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure
2-CH 16-BIT FLASH METHOD ADC PARALLEL ACCESS PQCC44
The AD7884/AD7885 is a 16-bit monolithic analog-to-digital converter with internal sample-and-hold and a conversion time of 5.3 t,s. The maximum throughput rate is 166 kSPS. It uses a two-pass flash architecture to achieve this speed. Two input ranges are available: +- 5 V and +-3 V. Conversion is initiated by the CONVST signal. The result can be read into a microprocessor using the CS and RD inputs on the device. The AD7884 has a 16-bit parallel reading structure while the AD7885 has a byte reading structure. The conversion result is in twos complement code. The AD7884/AD7885 has its own internal oscillator that controls conversion. It runs from +-5 V supplies and needs a V REF+ of 3 V. The AD7884 is available in a 40-lead CERDIP package and a 44-lead PL CC package. The AD7885 is available in a 28-lead CERDIP package and theAD7885A is available in a 44-lead PL CC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated