Analog Devices AD7880CR

ADC Single SAR 66ksps 12-bit Parallel 24-Pin SOIC W
$ 27.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7880CR.

Upverter

Datasheet16 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7880CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.73
$ 54.775
$ 54.775
Stock
84,572
116,861
116,861
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7880BRZ
2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7880BRZ-REEL
2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7880BR-REEL
ADC Single SAR 66ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesMX674AKEWI+
1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMAX190BEWG+
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX190ACWG+
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7880CR provided by its distributors.

ADC Single SAR 66ksps 12-bit Parallel 24-Pin SOIC W
24-SOIC (0.295 7.50mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 7.5mm 0.066MHz 5V -40C~85C
The AD7880 is a high speed, low power, 12-bit A/D converter which operates from a single +5 V supply. It consists of a 3 µs track/hold amplifier, a 12 µs successive-approximation ADC, versatile interface logic and a multiple-input range circuit. The part also includes a power save feature. An internal resistor network allows the part to accept both unipolar and bipolar input signals while operating from a single +5 V supply. Fast bus access to modern microprocessors and digital signal processors. The AD7880 features a total throughput time of 15 µs and can convert full power signals up to 33 kHz with a sampling frequency of 66 kHz. In addition to the traditional dc accuracy specifications such as linearity, full scale and offset errors, the AD7880 is also fully specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The AD7880 is fabricated in Analog Devices' Linear Compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. The part is available in a 24-pin, 0.3 inch wide, plastic or hermetic dual-in-line package (DIP) as well as a small 24-lead SOIC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated