Analog Devices AD7877ACPZ-500RL7

Analogue To Digital Converter, 12 Bit, 125 Ksps, Single, 2.7 V, 5.25 V, Lfcsp
$ 4.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7877ACPZ-500RL7.

HQonline

Datasheet45 pages11 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7877ACPZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.073
$ 4.15
$ 4.15
Stock
160,740
152,819
152,819
Authorized Distributors
5
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9943KCPZRL
Complete 10-Bit, 25 MHz CCD Signal Processor
Analog DevicesAD9609BCPZ-20
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9609BCPZ-40
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD7877ACPZ-500RL7 provided by its distributors.

Analogue To Digital Converter, 12 Bit, 125 Ksps, Single, 2.7 V, 5.25 V, Lfcsp
ANALOG DEVICES AD7877ACPZ-500RL7 ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 125KSPS, LFCSP-32
Analog to digital conversion chip ADC
IC, ADC, 12BIT, 125KSPS, LFCSP-32
Touch Screen Digitizer with Da
IC ADC 12BIT TOUCHSCREEN 32LFCSP
FUNCTIONALLY IT OPERATES FROM 2.2TO 5.25V AD7877 SPI Contains Lead touch screen controller 3.2mW 2.7V 900muA 950mum
LFCSP-32 Touch Screen Controllers ROHS
SPECIALTY CONSUMER CIRCUIT QCC32

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7877ACPZ-500-RL7
  • AD7877ACPZ500RL7