Analog Devices AD9609BCPZ-40

10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9609BCPZ-40.

HQonline

Datasheet32 pages16 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+419%

CAD Models

Download Analog Devices AD9609BCPZ-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9609BCPZ-40.

Related Parts

Analog DevicesAD9215BCPZ-65
10-BIT, 65 MSPS 3V A/D CONVERTER ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
Analog DevicesAD7939BCPZ
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin LFCSP EP Tray
Analog DevicesAD7877ACPZ-500RL7
Analogue To Digital Converter, 12 Bit, 125 Ksps, Single, 2.7 V, 5.25 V, Lfcsp

Descriptions

Descriptions of Analog Devices AD9609BCPZ-40 provided by its distributors.

10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 32-Pin LFCSP EP Tray
1-CH 10-BIT FLASH METHOD ADC PARALLEL ACCESS QCC32
32-VFQFN Exposed Pad CSP AD9609 Parallel SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 950mum 40Msps 89.5mW 0.025mus
Adc, 10Bit, 40Msps, Lfcsp-32; Resolution (Bits):10Bit; Sampling Rate:40Msps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9609BCPZ-40

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9609BCPZ40