Analog Devices AD7863AR-10

Analog to Digital Converter Dual Sar 175k SPS 14-Bit Parallel 28-Pin SOIC W
$ 23.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7863AR-10.

HQonline

Datasheet24 pages19 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7863AR-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.34
$ 39.545
$ 39.545
Stock
196,414
99,486
99,486
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
175 ksps
175 ksps
175 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
-1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7863ARZ-10REEL7
IC ADC 14BIT SAR 28SOIC / 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC
Analog DevicesAD7863ARZ-10REEL
ADC Dual SAR 175ksps 14-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7863BR-3
Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsADS8517IDW
Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85
Texas InstrumentsADS774JU
Single Analog to Digital Converter SAR 125ksps 12-bit Parallel 28-Pin SOIC
Texas InstrumentsADS8517IBDW
Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7863AR-10 provided by its distributors.

Analog to Digital Converter Dual Sar 175k SPS 14-Bit Parallel 28-Pin SOIC W
Simultaneous Sampling Dual 175 kSPS 14-Bit ADC | IC ADC 14BIT SAR 28SOIC
4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
The AD7863 is a high speed, low power, dual 14-bit analog-to-digital converter that operates from a single 5 V supply. The part contains two 5.2 μs successive approximation ADCs, two track/hold amplifiers, an internal 2.5 V reference and a high speed parallel interface. Four analog inputs are grouped into two channels (A and B) selected by the A0 input. Each channel has two inputs (VA1 and VA2 or VB1 and VB2) that can be sampled and converted simultaneously, thus preserving the relative phase information of the signals on both analog inputs. The part accepts an analog input range of ±10 V (AD7863-10), ±2.5 V (AD7863-3), and 0 V to 2.5 V (AD7863-2). Overvoltage protection on the analog inputs for the part allows the input voltage to go to ±17 V, ±7 V, or +7 V respectively, without causing damage. A single conversion start signal (CONVST) simultaneously places both track/holds into hold and initiates conversion on both channels. The BUSY signal indicates the end of conversion and at this time the conversion results for both channels are available to be read. The first read after a conversion accesses the result from VA1 or VB1, and the second read accesses the result from VA2 or VB2, depending on whether the multiplexer select (A0) is low or high, respectively. Data is read from the part via a 14-bit parallel data bus with standard CS and RD signals. In addition to the traditional dc accuracy specifications such as linearity, gain, and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The AD7863 is fabricated in the Analog Devices, Inc. linear compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. It is available in 28-lead SOIC_W and SSOP. Product Highlights The AD7863 features two complete ADC functions allowing simultaneous sampling and conversion of two channels. Each ADC has a two-channel input mux. The conversion result for both channels is available 5.2 μs after initiating conversion. The AD7863 operates from a single 5 V supply and consumes 70 mW typical. The automatic power-down mode, where the part goes into power-down once conversion is complete and wakes up before the next conversion cycle, makes the AD7863 ideal for battery-powered or portable applications. The part offers a high speed parallel interface for easy connection to microprocessors, microcontrollers, and digital signal processors. The part is offered in three versions with different analog input ranges. The AD7863-10 offers the standard industrial input range of ±10 V; the AD7863-3 offers the common signal processing input range of ±2.5 V, while the AD7863-2 can be used in unipolar 0 V to 2.5 V applications. The part features very tight aperture delay matching between the two input sample and hold amplifiers.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated