Analog Devices AD7862ARSZ-10REEL

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SSOP T/R
$ 21.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7862ARSZ-10REEL.

HQonline

Datasheet16 pages29 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7862ARSZ-10REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.29
$ 23.574
Stock
275,709
212,403
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7854ARSZ
1-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7854ARS
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7863ARSZ-10
IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Analog DevicesMAX125CCAX+D
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO36
Analog DevicesMAX1291AEEI+
ADC Single SAR 250ksps 12-bit Parallel 28-Pin QSOP
Analog DevicesMAX1291BEEI+
ADC Single SAR 250ksps 12-bit Parallel 28-Pin QSOP

Descriptions

Descriptions of Analog Devices AD7862ARSZ-10REEL provided by its distributors.

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SSOP T/R
Simultaneous Sampling Dual 250 kSPS 12-Bit ADC
12Bit 5V 250kHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
28-SSOP (0.209 5.30mm Width) AD7862 PRODUCTION (Last Updated: 4weeks ago) Simultaneous Sampling analog digital converter 0.65mm 250ksps 75mW 3.6mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7862ARSZ-10-REEL
  • AD7862ARSZ10REEL