Analog Devices AD7854ARSZ

1-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
$ 25.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7854ARSZ.

SHENGYU ELECTRONICS

Datasheet28 pages26 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7854ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.14
$ 16.23
Stock
136,022
106,429
Authorized Distributors
6
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS7842EB
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7842EB/1K
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS7842EB/1KG4
Quad Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7854LARS
3 V to 5 V Single Supply, 200 kSPS 12-Bit Sampling ADCs | IC ADC 12BIT SAR 28SSOP
Analog DevicesAD7853ARSZ
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP
Analog DevicesAD7862ARSZ-2
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD7854ARSZ provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
3V~5.5V 71dB 200Ksps 12bit 1-Ch 12-Bit SPI Pseudo-Differential SAR ADC SSOP-28 SMD, 10.2mm × 5.3mm × 1.75mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated