Analog Devices AD7862AN-3

Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
$ 14.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7862AN-3.

Arrow Electronics

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7862AN-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.88
$ 15.82
Stock
90,574
71,609
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsADS7804P
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD7892BNZ-3
IC ADC 12BIT SAR 24DIP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Analog DevicesAD7890AN-10
ADC Single SAR 117KSPS 12-Bit Serial 24-Pin PDIP
Analog DevicesAD7880BN
LC2MOS Single +5 V Supply, Low Power, 12-Bit Sampling ADC | IC ADC 12BIT SAR 24DIP
Texas InstrumentsADS7824PB
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS774KE
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices AD7862AN-3 provided by its distributors.

Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
28-DIP (0.600 15.24mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 37.4mm 250k 3.6mus 5V
IC ADC 12BIT DUAL 250KSPS 28-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated