Analog Devices AD7853LAR-REEL

ADC Single SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R
$ 8.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7853LAR-REEL.

SHENGYU ELECTRONICS

Datasheet34 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7853LAR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.99
$ 10.14
Stock
83,118
163,504
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7858LARZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7858LBRZ
IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC
Texas InstrumentsADC12138CIWM/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SOIC W Rail
Analog DevicesAD7890ARZ-10
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube / IC DAS 12BIT 8CH 24-SOIC
Texas InstrumentsADC12138CIWMX/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SOIC W T/R
Texas InstrumentsADC12032CIWM/NOPB
IC ADC 12BIT SER I/O 20-SOIC

Descriptions

Descriptions of Analog Devices AD7853LAR-REEL provided by its distributors.

ADC Single SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R
IC ADC 12BIT SRL 200KSPS 24-SOIC
Bipolar Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter -40C~85C 5.5V 33mW 100ksps
The AD7853/AD7853L are high speed, low power, 12-bit ADCs that operate from a single 3 V or 5 V power supply, the AD7853 being optimized for speed and the AD7853L for low power. The ADC powers up with a set of default conditions at which time it can be operated as a read-only ADC. The ADC contains self-calibration and system-calibration options to ensure accurate operation over time and temperature and have a number of power-down options for low power applications. The part powers up with a set of default conditions and can operate as a read only ADC. The AD7853 is capable of 200 kHz throughput rate while the AD7853L is capable of 100 kHz throughput rate. The input track-and-hold acquires a signal in 500 ns and features a pseudo-differential sampling scheme. The AD7853/AD7853L voltage range is 0 to VREF with both straight binary and 2s complement output coding. Input signal range is to the supply, and the part is capable of converting full power signals to 100 kHz. CMOS construction ensures low power dissipation of typically 5.4 mW for normal operation and 3.6 µW in power-down mode. The part is available in 24-pin, 0.3 inch wide dual-in-line package (DIP), 24-lead small outline (SOIC) and 24-lead small shrink outline (SSOP) packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated