Analog Devices AD7846KNZ

DAC 1-CH Resistor-String 16-bit 28-Pin PDIP Tube
$ 94.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7846KNZ.

Analog Devices

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.50%

CAD Models

Download Analog Devices AD7846KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 94.33
$ 69.89
$ 69.89
Stock
121,047
92,078
92,078
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
8 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7846JNZ
Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin PDIP
Analog DevicesAD7846JN
DAC 1-CH Resistor-String 16-bit 28-Pin PDIP Tube
Texas InstrumentsDAC712PB
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85
Texas InstrumentsDAC715PK
16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-PDIP 0 to 70
Texas InstrumentsDAC715PB
PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP28
Analog DevicesAD7245JNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin PDIP

Descriptions

Descriptions of Analog Devices AD7846KNZ provided by its distributors.

DAC 1-CH Resistor-String 16-bit 28-Pin PDIP Tube
LC2MOS 16-Bit Voltage Output DAC
28-DIP (0.600 15.24mm) Voltage - Buffered String DAC AD7846 digital to analog converter 15V 9mus 143ksps 8LSB
DAC, 16BIT, DIP-28, 0 TO 70DEG C;
IC DAC 16BIT LC2MOS VOUT 28-DIP
Dac, 16Bit, Dip-28, 0 To 70Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Dip; No. Of Pins:28Pins; Input Channel Type:Differential Rohs Compliant: Yes |Analog Devices, Inc. AD7846KNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated