Analog Devices AD7845KRZ-REEL

Parallel Word Input Loading 2.5 Us Settling Time 12-BIT Dac PDSO24
$ 24.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845KRZ-REEL.

HQonline

Datasheet12 pages26 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7845KRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.05
$ 22.68
$ 22.68
Stock
131,915
127,329
127,329
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7845BRZ
Digital to Analogue Converter, 12 bit, 200 kSPS, 14.25V to 15.75V, WSOIC, 24
Analog DevicesAD7845KR
LC2MOS Complete 12-Bit Multiplying DAC | IC DAC 12BIT V-OUT 24SOIC
Analog DevicesMAX501ACWG+
Digital to Analog Converters - DAC 12-Bit Precision DAC
Analog DevicesMAX502ACWG+
Voltage-Output, 12-Bit Multiplying DACs
Analog DevicesMAX507AEWG-T
Digital to Analog Converter 1-CH R-2R 12-Bit 24-Pin SOIC W T/R
Analog DevicesAD7845JRZ
Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC

Descriptions

Descriptions of Analog Devices AD7845KRZ-REEL provided by its distributors.

PARALLEL WORD INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC PDSO24
DAC 1-CH R-2R 12-bit 24-Pin SOIC W T/R
5us Parallel 12Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
Complete 12-Bit CMOS Multiplying DAC
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7845 digital to analog converter 15V 5mus 200ksps 0.75LSB
IC DAC 12BIT MULT LC2MOS 24-SOIC
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7845KRZREEL