Analog Devices AD7837ARZ-REEL

LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
$ 37.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7837ARZ-REEL.

SHENGYU ELECTRONICS

Datasheet12 pages25 years ago

Analog Devices

Upverter

iiiC

CAD Models

Download Analog Devices AD7837ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.835
$ 39.92
Stock
190,396
240,971
Authorized Distributors
3
6
Case/Package
SOIC
SOIC W
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
-
Unipolar
Interface
Parallel
Parallel, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
14.25 V
Max Supply Voltage
-
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7847ARZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesAD7847ARZ-REEL
LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure
Analog DevicesAD7837AR-REEL
DAC 2-CH Segment 12-bit 24-Pin SOIC W T/R
Texas InstrumentsDAC7802KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7802KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Analog DevicesMAX527DCWG+
DAC 4-CH R-2R 12-bit 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7837ARZ-REEL provided by its distributors.

LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
DUAL PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO24
DAC 2-CH Segment 12-bit 24-Pin SOIC W T/R
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7837 digital to analog converter 15V 5mus 250ksps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated