Analog Devices AD7825BN

IC ADC 8BIT 4CH 2MSPS 24-DIP / 8 Bit Analog to Digital Converter Input 1 24-PDIP
$ 6.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7825BN.

Arrow Electronics

Datasheet28 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7825BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 5.07
Stock
149,237
106,551
Authorized Distributors
1
1
Case/Package
PDIP
DIP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7822BN
IC ADC 8BIT 1CH 2MSPS 20-DIP / 8 Bit Analog to Digital Converter Input 1 20-PDIP
Texas InstrumentsADC0848CCN/NOPB
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 24-PDIP -40 to 85
Texas InstrumentsTLV0838IN
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube
Texas InstrumentsADC0838CCN
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin PDIP Rail
Analog DevicesAD7829BN
IC ADC 8BIT 8CH 2MSPS 28-DIP / 8 Bit Analog to Digital Converter Input 1 28-PDIP
Analog DevicesAD7829BNZ
IC ADC 8BIT 8CHAN 2MSPS 28DIP / 8 Bit Analog to Digital Converter Input 1 28-PDIP

Descriptions

Descriptions of Analog Devices AD7825BN provided by its distributors.

IC ADC 8BIT 4CH 2MSPS 24-DIP / 8 Bit Analog to Digital Converter Input 1 24-PDIP
ADC Single Semiflash 2Msps 8-bit Parallel 24-Pin PDIP
2Msps 8bit 8 PDIP Through hole mounting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated