Analog Devices AD7829BNZ

IC ADC 8BIT 8CHAN 2MSPS 28DIP / 8 Bit Analog to Digital Converter Input 1 28-PDIP
$ 5.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7829BNZ.

DigiKey

Datasheet20 pages25 years ago

Inventory History

3 month trend:
-0.44%

Alternate Parts

Price @ 1000
$ 5.36
$ 6.49
Stock
91,253
120,154
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
2 Msps
2 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7829BN
IC ADC 8BIT 8CH 2MSPS 28-DIP / 8 Bit Analog to Digital Converter Input 1 28-PDIP
Analog DevicesAD7822BN
IC ADC 8BIT 1CH 2MSPS 20-DIP / 8 Bit Analog to Digital Converter Input 1 20-PDIP
Analog DevicesAD7825BN
IC ADC 8BIT 4CH 2MSPS 24-DIP / 8 Bit Analog to Digital Converter Input 1 24-PDIP
Texas InstrumentsTLC546IN
8-Bit, 40 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. 28-PDIP
Texas InstrumentsADC0838CCN
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin PDIP Rail
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7829BNZ provided by its distributors.

IC ADC 8BIT 8CHAN 2MSPS 28DIP / 8 Bit Analog to Digital Converter Input 1 28-PDIP
8-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP28
ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin PDIP W
THROUGH-HOLE DUAL Not Qualified CMOS Analog to Digital Converter 0.293% -40C 5.5V 0.42mus
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:2 MSPS; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:DIP; Package/Case:28-DIP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated