Analog Devices AD7822BN

IC ADC 8BIT 1CH 2MSPS 20-DIP / 8 Bit Analog to Digital Converter Input 1 20-PDIP
$ 5.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7822BN.

Arrow Electronics

Datasheet28 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7822BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.05
$ 13.947
Stock
111,879
123,417
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7825BN
IC ADC 8BIT 4CH 2MSPS 24-DIP / 8 Bit Analog to Digital Converter Input 1 24-PDIP
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
Texas InstrumentsADC0838CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube
Texas InstrumentsADC0820CCN
ADC Single Semiflash 667KSPS 8-Bit Parallel 20-Pin PDIP Rail
Analog DevicesMAX1249BEPE+
4-Channel Single ADC SAR 133ksps 10-bit Serial 16-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7822BN provided by its distributors.

IC ADC 8BIT 1CH 2MSPS 20-DIP / 8 Bit Analog to Digital Converter Input 1 20-PDIP
ADC Single Semiflash 2Msps 8-bit Parallel 20-Pin PDIP N
2Msps 8bit 8 Parallel Voltage Semiflash PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
8BIT ADC, 7822, DIP20; Channels, No. of:8; Interface type:Parallel; Case style:DIP; Temperature, operating range:-40°C to +85°C; A/D, D/A features:CMOS, Internal Reference, Parallel O/P, Track and Hold, 3V/5V FLASH ADC; Base number:7822; Bits, No. of:8; IC Generic number:7822; Linearity error:0.75%; Linearity error, ADC/DAC +:0.75LSB; Linearity error, ADC/DAC -:0.75LSB; Logic function number:7822; Pins, No. of:20; Power, Ptot:450MW; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:0.42µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated