Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7829BN

IC ADC 8BIT 8CH 2MSPS 28-DIP / 8 Bit Analog to Digital Converter Input 1 28-PDIP
$ 5.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7829BN.

Arrow Electronics

Datasheet28 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7829BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.54
$ 5.35
Stock
156,345
112,525
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
2 Msps
2 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7829BNZ
IC ADC 8BIT 8CHAN 2MSPS 28DIP / 8 Bit Analog to Digital Converter Input 1 28-PDIP
Analog DevicesAD7822BN
IC ADC 8BIT 1CH 2MSPS 20-DIP / 8 Bit Analog to Digital Converter Input 1 20-PDIP
Analog DevicesAD7825BN
IC ADC 8BIT 4CH 2MSPS 24-DIP / 8 Bit Analog to Digital Converter Input 1 24-PDIP
Texas InstrumentsTLC546IN
8-Bit, 40 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. 28-PDIP
Texas InstrumentsADC0820CCN
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Texas InstrumentsADC0848CCN/NOPB
IC ADC 8BIT SAR 24DIP "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-DIP"

Descriptions

Descriptions of Analog Devices AD7829BN provided by its distributors.

IC ADC 8BIT 8CH 2MSPS 28-DIP / 8 Bit Analog to Digital Converter Input 1 28-PDIP
8-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP28
ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin PDIP W
THROUGH-HOLE DUAL Not Qualified CMOS Analog to Digital Converter 0.293% -40C 5.5V 0.42mus
ADC, FLASH METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
8BIT ADC, 7829, DIP28; Channels, No. of:8; Interface type:Parallel; Case style:DIP; Temperature, operating range:-40°C to +85°C; A/D, D/A features:CMOS, Internal Reference, Parallel O/P, Track and Hold, 3V/5V FLASH ADC; Base number:7829; Bits, No. of:8; IC Generic number:7829; Linearity error:0.75%; Linearity error, ADC/DAC +:0.75LSB; Linearity error, ADC/DAC -:0.75LSB; Logic function number:7829; Pins, No. of:28; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:0.42µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated