Texas Instruments TLV0838IN

8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube
$ 1.946

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838IN.

Texas Instruments

Datasheet25 pages15 years ago
Datasheet19 pages18 years ago

Mouser

iiiC

element14

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0838IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 9.665
Stock
179,822
198,770
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
37.9 ksps
37.9 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsADC0838CCN
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin PDIP Rail
Texas InstrumentsADC0834CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin MDIP Rail
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3204-CI/P
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLV0838IN provided by its distributors.

8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube
8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-PDIP
8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
3-VOLT 8-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL
2.7V~3.6V 37.9Ksps 8bit 8 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V SAR PDIP-20 Through hole mounting 5.08mm(height)
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:37.9 kSPS; Input Channels Per ADC:8; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:20-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.