Texas Instruments ADC0848CCN/NOPB

ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
$ 2.633

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0848CCN/NOPB.

element14 APAC

Datasheet24 pages12 years ago

Texas Instruments

element14

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0848CCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.633
$ 3.994
Stock
187,156
404,753
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
25 ksps
25 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V

Related Parts

Texas InstrumentsADC0809CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Texas InstrumentsADC0838CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesMAX148BEPP+
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N

Descriptions

Descriptions of Texas Instruments ADC0848CCN/NOPB provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 24-PDIP -40 to 85
ADC Single SAR 25ksps 8-bit Parallel 24-Pin PDIP Rail
A/D CONVERTER, 8 BIT UP COMPATIBLE W/8 CH MUX, PKG STYLE 24 LEAD PDIP
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:25kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.5V; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0848CCNNOPB