Analog Devices AD7822BR-REEL

IC ADC 8BIT PIPELINED 20SOIC / 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SOIC
$ 4.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7822BR-REEL.

SHENGYU ELECTRONICS

Datasheet28 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7822BR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.7
$ 12.08
$ 12.08
Stock
108,795
132,779
132,779
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7822BRZ-REEL7
IC ADC 8BIT PIPELINED 20SOIC / 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SOIC
Analog DevicesAD7822BRZ-REEL
1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin SOIC W T/R
Analog DevicesAD7825BRZ-REEL
IC ADC 8BIT PIPELINED 24SOIC / 8 Bit Analog to Digital Converter 4 Input 1 Pipelined 24-SOIC
Texas InstrumentsTLV571IDW
1-Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin SOIC Tube
Texas InstrumentsTLV571IDWG4
Single Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin SOIC Tube
Texas InstrumentsTLV1508IDW
8-Channel Single ADC SAR 200ksps 10-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7822BR-REEL provided by its distributors.

IC ADC 8BIT PIPELINED 20SOIC / 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SOIC
Single Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin SOIC W T/R
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.293% 15pF -40C~85C 2.45V
The AD7822/AD7825/AD7829 are high speed, 1-, 4-, and 8-channel, microprocessor-compatible, 8-bit analog-to-digital converters with a maximum throughput of 2 MSPS. The AD7822/ AD7825/AD7829 contain an on-chip reference of 2.5 V (2% tolerance); a track-and-hold amplifier; a 420 ns, 8-bit half-flash ADC; and a high speed parallel interface. The converters can operate from a single 3 V ± 10% and 5 V ± 10% supply. The AD7822/AD7825/AD7829 combine the convert start and power-down functions at one pin, that is, the CONVST pin. This allows a unique automatic power-down at the end of a conversion to be implemented. The logic level on the CONVST pin is sampled after the end of a conversion when an EOC (end of conversion) signal goes high. If it is logic low at that point, the ADC is powered down. The AD7822 and AD7825 also have a separate power-down pin (see the Operating Modes section). The parallel interface is designed to allow easy interfacing to microprocessors and DSPs. Using only address decoding logic, the parts are easily mapped into the microprocessor address space. The EOC pulse allows the ADCs to be used in a stand-alone manner (see the Parallel Interface section.) The AD7822 and AD7825 are available in 20-lead and 24-lead, 0.3" wide, plastic dual in-line packages (PDIP); 20-lead and 24-lead standard small outline packages (SOIC); and 20-lead and 24-lead thin shrink small outline packages (TSSOP). The AD7829 is available in a 28-lead, 0.6" wide PDIP; a 28-lead SOIC; and a 28-lead TSSOP. Product Highlights Fast Conversion Time. The AD7822/AD7825/AD7829 have a conversion time of 420 ns. Faster conversion times maximize the DSP processing time in a real-time system. Analog Input Span Adjustment. The VMID pin allows the user to offset the input span. This feature can reduce the requirements of single-supply op amps and take into account any system offsets. FPBW (Full Power Bandwidth) of Track-and-Hold. The track-and-hold amplifier has an excellent high frequency performance. The AD7822/AD7825/AD7829 are capable of converting full-scale input signals up to a frequency of 10 MHz. This makes the parts ideally suited to subsampling applications. Channel Selection. Channel selection is made without the necessity of writing to the part. Applications Data acquisition systems, DSP front ends Disk drives Mobile communication systems, subsampling applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated