Analog Devices AD7814ARM

10-Bit Digital Temperature Sensor in 6-Lead SOT-23 | SENSOR DIGITAL -55C-125C 8MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7814ARM.

Arrow Electronics

Datasheet8 pages22 years ago

iiiC

CAD Models

Download Analog Devices AD7814ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.335
$ 3.335
Stock
118,863
215,388
215,388
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Mount
Surface Mount
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.25 B
1.25 B
1.25 B
Accuracy
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%

Descriptions

Descriptions of Analog Devices AD7814ARM provided by its distributors.

10-Bit Digital Temperature Sensor in 6-Lead SOT-23 | SENSOR DIGITAL -55C-125C 8MSOP
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP
IC,AD7814ARM,DIG TEMP SENSOR, 10-BIT,8MSOP
The AD7814 is a complete temperature monitoring system in a SOT-23 package or 8-lead µSOIC package. It contains a bandgap temperature sensor and 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25 °C. The measurable temperature range is -40°C to +125°C, with a ±2°C temperature accuracy. The AD7814 features a standby mode that reduces the current consumption to 1 µA.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated