Analog Devices AD7805CR

DAC 4-CH 10-bit 28-Pin SOIC W Tube
$ 10.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7805CR.

HQonline

Datasheet28 pages27 years ago

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7805CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.64
$ 22.035
$ 22.035
Stock
64,686
139,164
139,164
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7805BRZ-REEL
QUAD PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 10-BIT DAC PDSO28
Analog DevicesAD7805BR
+3.3 V to +5 V Quad/Octal 10-Bit DACs | IC DAC 10BIT V-OUT 28SOIC
Analog DevicesAD7805CRZ
+3.3 V to +5 V Quad/Octal 10-Bit DAC
Analog DevicesMX7547KCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7547KCWG+T
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesMX7547JEWG+T
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDSO24

Descriptions

Descriptions of Analog Devices AD7805CR provided by its distributors.

DAC 4-CH 10-bit 28-Pin SOIC W Tube
IC DAC 10BIT QUAD PARALL 28-SOIC
Surface Mount DUAL GULL WING External Internal Digital to Analog Converter -40C~85C 17.9mm 3LSB 667ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated